626R | Klauke
Butt connectorwith insulation, 50 mm², blue, 72 mm, 626R
Order No.: 07F2004
EAN: 4012078475822
MPN:
626R
Discontinued
Unit Price (€ / pc.)
7.4732 € *
Available: 5 pcs.
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
6.7235 €
50 pcs.
6.0452 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated butt connector, 626R, Klauke
Insulated butt connector, Cu, standard type for multi-stranded round conductors, e.g. to DIN EN 60228 Cl. 2, for pre-rounded multi-stranded sector shaped conductors. It is directly crimped with the insulation and no additional insulation of the crimped connection required.
Features
- With buttmarks for precise cable insertion
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Heat resistant to 105° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 50 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 72 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |