624R | Klauke
Butt connectorwith insulation, 25 mm², yellow, 57 mm, 624R
Order No.: 07F2002
EAN: 4012078475808
MPN:
624R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5466 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3681 €
25 pcs.
2.2015 €
50 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated butt connector, 624R, Klauke
Insulated butt connector, Cu, standard type for multi-stranded round conductors, e.g. to DIN EN 60228 Cl. 2, for pre-rounded multi-stranded sector shaped conductors. It is directly crimped with the insulation and no additional insulation of the crimped connection required.
Features
- With buttmarks for precise cable insertion
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Heat resistant to 105° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 25 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 57 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |