534R | Klauke
Butt connector, uninsulated, 400 mm², metal, 150 mm, 534R
Order No.: 07F1616
EAN: 4012078476263
MPN:
534R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.3001 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
53.30 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3001 €
2 pcs.
49.8610 €
5 pcs.
46.8384 €
10 pcs.
43.5421 €
*incl. VAT plus shipping costs
Subject to prior sale
Compression joint, 534R, Klauke
Compression joint for round conductors, non-tension copper cables and pre-rounded multi-stranded sector shaped conductors.
Features
- Barrier design with oil stop
- Tube dimension according to DIN 46267
- Easy to process due to crimp markings
- Annealed material optimises material and crimping properties
- Simple cable entry due to precise internal chamfer
- Tin-plated to protect against corrosion
Applications
- Non-tension connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 400 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |