529R | Klauke
Butt connector, uninsulated, 120 mm², metal, 70 mm, 529R
Order No.: 07F1611
EAN: 4012078476188
MPN:
529R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4704 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
5 pcs.
13.7207 €
10 pcs.
12.8401 €
25 pcs.
11.7096 €
*incl. VAT plus shipping costs
Subject to prior sale
Compression joint, 529R, Klauke
Compression joint for round conductors, non-tension copper cables and pre-rounded multi-stranded sector shaped conductors.
Features
- Barrier design with oil stop
- Tube dimension according to DIN 46267
- Easy to process due to crimp markings
- Annealed material optimises material and crimping properties
- Simple cable entry due to precise internal chamfer
- Tin-plated to protect against corrosion
Applications
- Non-tension connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 120 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |