20R | Klauke
Butt connector, uninsulated, 4.0 mm², metal, 25 mm, 20R
Order No.: 07F2085
EAN: 4012078005012
MPN:
20R
Unit Price (€ / pc.)
0.3094 € *
Available: 649 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2904 €
25 pcs.
0.2713 €
50 pcs.
0.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, 20R, Klauke
Butt connector annealed for optimum materials and crimp properties. Precisely machined ends for easy cable insertion and suitable for multi-wire conductors such as round, multi-wire.
Features
- Simple and safe processing due to butt mark
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 4.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |