1653L | Klauke
Butt connector, uninsulated, 16 mm², metal, 26 mm, 1653L
Order No.: 07F2033
EAN: 4012078438742
MPN:
1653L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available: 40 pcs.
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
25 pcs.
0.5474 €
50 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Solderless connector, 1653L, Klauke
Solderless connector for round conductors, e.g. to DIN EN 60228 Cl. 2, 5 and 6. Simple and safe processing due to butt mark.
Features
- Simple cable entry due to internal chamfer
- Annealed material optimises material and crimping properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 16 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |