1653K | Klauke
Butt connector, uninsulated, 10-16 mm², metal, 11 mm, 1653K
Order No.: 07F2021
EAN: 4012078438728
MPN:
1653K
Unit Price (€ / pc.)
0.3332 € *
Available: 165 pcs.
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
25 pcs.
0.2927 €
50 pcs.
0.2654 €
*incl. VAT plus shipping costs
Subject to prior sale
Solderless connector, 4012078438728, KLAUKE
Solderless connector to DIN, Cu, for round conductors. Ideal for connecting different conductor cross-sections.
Features
- Simple cable entry due to internal chamfer
- Annealed material optimises material and crimping properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 10-16 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |