1652K | Klauke
Butt connector, uninsulated, 6.0-10 mm², metal, 10 mm, 1652K
Order No.: 07F2020
EAN: 4012078438704
MPN:
1652K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1892 € *
Standard delivery time from the manufacturer is: 4 Weeks
Solderless connector, 4012078438704, KLAUKE
Solderless connector to DIN, Cu, for round conductors. Ideal for connecting different conductor cross-sections.
Features
- Simple cable entry due to internal chamfer
- Annealed material optimises material and crimping properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 6.0-10 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |