148R | Klauke
Butt connector, uninsulated, 1.5 mm², metal, 5 mm, 148R
Order No.: 07F1206
EAN: 4012078005166
MPN:
148R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0536 € *
Standard delivery time from the manufacturer is: 2 Weeks
Parallel connector, 148R, Klauke
Parallel connector for multi-stranded round conductors.
Features
- Ideal for connecting differing cable cross-sections
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 1.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |