125R | Klauke
Butt connector, uninsulated, 35 mm², AWG 2, metal, 50 mm, 125R
Order No.: 07F2115
EAN: 4012078456623
MPN:
125R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Available: 10 pcs.
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7374 €
25 pcs.
1.6184 €
50 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Compression joint, 125R, Klauke
Compression joint made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.
Features
- Easy to process due to crimp markings
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 35 mm² | |
| AWG cross-section | AWG 2 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |