122R | Klauke
Butt connector, uninsulated, 10 mm², AWG 7, metal, 30 mm, 122R
Order No.: 07F2112
EAN: 4012078014199
MPN:
122R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
25 pcs.
0.8092 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Compression joint, 122R, Klauke
Compression joint made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.
Features
- Easy to process due to crimp markings
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 7 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |