1150 | Klauke
End connectorwith insulation, 4.0-6.0 mm², AWG 11 to 10, yellow, 18 mm, 1150
Order No.: 07F702
EAN: 4012078025560
MPN:
1150
Unit Price (€ / pc.)
0.4522 € *
Available: 628 pcs.
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4284 €
25 pcs.
0.3927 €
50 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated end-splice, 1150, Klauke
Insulated end-splice for fine and superfine stranded conductors, e.g. to DIN EN 60228 Cl. 5 and 6. This product ensures a safe sealing of open conductors.
Features
- Insulation sleeve halogen-free
- Heat resistant to 105° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | end connector | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 11 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |