1130 | Klauke
End connectorwith insulation, 1.5-2.5 mm², blue, 16 mm, 1130
Order No.: 07F700
EAN: 4012078025553
MPN:
1130
Unit Price (€ / pc.)
0.3808 € *
Available: 2,376 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.2987 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated end-splice, 1130, Klauke
Insulated end-splice for fine and superfine stranded conductors, e.g. to DIN EN 60228 Cl. 5 and 6. This product ensures a safe sealing of open conductors.
Features
- Insulation sleeve halogen-free
- Heat resistant to 105° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | end connector | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |