8702N | Kisling Deutschland GmbH
Thermal Paste 8702N, 310 ml Euro cartridgeswith 550 g Paste
Order No.: 19L5904
EAN: 4099891984526
MPN:
8702N
8702N.550.KT.E500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.4815 € *
Available: 8 pcs.
Total Price:
135.48 € *
Price list
Quantity
Price per unit*
1 pcs.
135.4815 €
12 pcs.
121.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal paste, 8702N, Kisling Deutschland GmbH
Thermal paste ideal for different cooling applications, improves the heat-transfer.
Features
- Silicone- and solvent-free heat-conducting paste
- High-performance and electrically insulating
- Excellent thermal conductivity
- No metallic fillers
- High-long-term stability
- Good creeping properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Packaging | euro cartridge | |
| Contents | 310 ml/ 550 g | |
| Thermal conductivity | 2 to 2.3 W/mK | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34039900 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |