PURE ST 76, SCHWARZ | Kisling Deutschland GmbH
Polyurethan cast resin, black, PURE ST 76, SCHWARZ
Order No.: 12L5909
EAN: 4099891434397
MPN:
PURE ST 76, SCHWARZ
This item is no longer available.
As an alternative, we recommend the following item:

Polyurethan cast resin, 1.25 kg, can, black, 8608/30S
Order No.: 19L5918
Manufacturer: Kisling Deutschland GmbH
per pc. 58.2624 € *
Polyurethane casting resin, PURE ST 76, BLACK, Kisling
Features
- 2-components polyurethane casting resin
- Solvent-free system
- Hard curing degree
- No halogenated flame-retardants
- High electrically insulating
- Ideal for electronic components, e.g. , coils, sensors, PCBs or capacitors
Technical specifications
Filter | Property | Value |
---|---|---|
Version | polyurethan cast resin | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39095090 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | not_relevant |
SVHC free | Yes |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |