8973 | Kisling Deutschland GmbH

Hardener, 250 ml, can, 8973

Order No.: 19L5907
EAN: 4099891984557
MPN:
8973
8973.250.BK.E500
8973 Kisling Deutschland GmbH Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
38.3775 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,151.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
38.3775 €

Thermal Conductivity, 8973, Kisling Deutschland GmbH

Thermal conductivity 2 components polyurethane casting resin ideal for electronic components, e.g. sensors, lithium-ion batteries and transformers.

Features

  • Solvent-free system
  • Semi-hard curing degree
  • No halogenated flame-retardants
  • Self-extinguishing properties
  • High thermal conductivity
  • Electrically insulating
  • Excellent adhesive and shock-resistant properties
Technical specifications
Filter Property Value
Version PU hardener
Contents 250 ml
Container can
Logistics
Property Value
Customs tariff number 39013000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H332 Harmful if inhaled
  • H334 May cause allergy or asthma symptoms or breathing difficulties if inhaled
  • H335 May cause respiratory irritation
  • H351 Suspected of causing cancer
  • H373 May cause damage to organs

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P284 [In case of inadequate ventilation] wear respiratory protection.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P342+P311 If experiencing respiratory symptoms: Call a POISON CENTER/doctor/...

Supplemental Hazard
information:

  • EUH204 Contains isocyanates. May produce an allergic reaction.