8930 | Kisling Deutschland GmbH
Hardener, 1 l/1 kg, can, 8930
Order No.: 19L5906
EAN: 4099891984540
MPN:
8930
8930.01K.BK.E500
Unit Price (€ / pc.)
71.40 € *
Standard delivery time from the manufacturer is: 3 Weeks
Transparency, 8930, Kisling Deutschland GmbH
Transparency 2-components polyurethane casting resin ideal for LED applications.
Features
- Solvent-free system
- Crystal clear and UV-resistant
- Transmission values over 90 %
- Semi-hard curing degree
- Excellent adhesive properties
Technical specifications
Filter | Property | Value |
---|---|---|
Version | PU hardener | |
Contents | 1 l/1 kg | |
Container | can |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39013000 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |