8901 | Kisling Deutschland GmbH
Hardener, 250 ml, can, 8901
Order No.: 19L5905
EAN: 4099891984533
MPN:
8901
8901.250.BK.E500
Unit Price (€ / pc.)
33.0225 € *
Standard delivery time from the manufacturer is: 3 Weeks
Insulation / Flame protection, 8901, Kisling Deutschland GmbH
Insulation / Flame protection ideal for electronic components, e.g. sensors, lithium-ion batteries and transformers.
Features
- Solvent-free system
- No metallic fillers
- No halogenated flame-retardants
- Electrically insulating
- Excellent adhesive properties
Technical specifications
Filter | Property | Value |
---|---|---|
Version | PU hardener | |
Contents | 250 ml | |
Container | can |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39013000 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |