8800-30T | Kisling Deutschland GmbH
Polyurethan cast resin, 2 kg, can, colorless, 8800-30T
Order No.: 19L5916
MPN:
8800-30T
8800-30T.01K.ST.E500
Discontinued
Unit Price (€ / pc.)
106.9810 € *
Available: 2 pcs.
Resin and hardener set, 8800/30T, Kisling Deutschland GmbH
The 8800/30T is a two-component polyurethane casting resin with Hardener 8930. It is solvent-free, crystal clear and UV-resistant and ideal for LED applications.
Features
- Transmission values over 90 %
- Soft curing degree
- Excellent adhesive properties
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | colorless | |
Contents | 2 kg | |
Version | polyurethan cast resin | |
Container | can |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39095090 |
Compliance
Property | Value |
---|---|
Notes | Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G". |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |