8612-20N | Kisling Deutschland GmbH

Polyurethan cast resin, 1 l, can, liquid, beige, 8612-20N

Order No.: 19L5903
EAN: 4099891984519
MPN:
8612-20N
8612-20N.01K.BD.E500
8612-20N Kisling Deutschland GmbH Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
38.7345 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,162.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
38.7345 €

Insulation / Flame protection, 8612-20N, Kisling Deutschland GmbH

Insulation / Flame protection 2-components polyurethane casting resin ideal for electronic components, e.g. sensors, lithium-ion batteries and transformers.

Features

  • Solvent-free and silicon-free system
  • Hard curing degree
  • No halogenated flame-retardants
  • Self-extinguishing properties
  • Electrically insulating
  • Excellent adhesive propertie
Technical specifications
Filter Property Value
Version 2-component polyurethane casting resin
Contents 1 l
Container can
Consistency of the Material liquid
Colour beige
Logistics
Property Value
Customs tariff number 39095090
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P362+P364 Take off contaminated clothing and wash it before reuse.