TC07-11EWA | Kingbright

Dot matrix display, 625 nm, 18 mm

Order No.: 71S1614
MPN:
TC07-11EWA
TC07-11EWA Kingbright Segment Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
786.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
2.8084 €

Dot matrix displays, type Kingbright TA../TC.

Package color: gray. Dot color: white.

Dot matrix displays, type TA07../TC07.

Display: 5 x 7 dots. Dimensions: 17.78 x 12.7 x 6.4 mm.

Technical attributes (type, emission color, wavelength, luminous intensity (min./typical) at 10 mA, common connection): TC07-11EWA, red, 625 nm, 1900/8000 µcd, cathode

Technical specifications
Filter Property Value
Number of positions 35
Character height 18 mm
Colour red
Light intensity min. 3.6 cd
Light intensity typ. 8.2 cd
Wavelength 627 nm
Assembly THT
Logistics
Property Value
Country of origin CN
Customs tariff number 85312020
Original Packaging Bar with 28 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes