SC56-11GWA | Kingbright

7-Segment Display SC56-11GWA

Order No.: 71S1570
MPN:
SC56-11GWA
SC56-11GWA Kingbright Segment Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
366.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.9163 €

7-segment displays, type Kingbright SA56../SC56.

Font height: 14.2 mm (0.56 inch). Package dimensions: 19.05 x 12.7 x 8.0 mm.

Technical attributes (type, emission color, wavelength, luminous intensity (min./typical) at 10 mA, common connection): SC56–11GWA, green, 568 nm, 1900/10500 µcd, cathode

Technical specifications
Filter Property Value
Number of positions 1
Character height 14.22 mm
Colour green
Light intensity min. 1.9 cd
Light intensity typ. 105 cd
Wavelength 565 nm
Assembly THT
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Bar with 40 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes