SC39-11YWA | Kingbright
7-Segment Display SC39-11YWA
Order No.: 71S1542
MPN:
SC39-11YWA
Unit Price (€ / pc.)
2.4395 € *
Standard delivery time from the manufacturer is: 1 Week
7-segment displays, type Kingbright SA39../SC39.
Font height: 9.9 mm (0.39 inch). Package dimensions: 13 x 10 x 7.0 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (min./typical) at 10 mA, common connection): SC39-11YWA, yellow, 588 nm, 800/3000 µcd, cathode
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |