SC36-11SURKWA | Kingbright
7-Segment Display SC36-11SURKWA
Order No.: 72S6663
MPN:
SC36-11SURKWA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 10 Weeks
Single Digit Numeric Display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of positions | 1 | |
| Character height | 9.14 mm | |
| Colour | red | |
| Light intensity min. | 0.014 cd | |
| Light intensity typ. | 28 cd | |
| Wavelength | 645 nm | |
| Assembly | THT | |
| Length | 14 mm | |
| Width | 7.5 mm | |
| Height | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bar with 36 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |