SC36-11EWA | Kingbright
7-Segment Display SC36-11EWA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 10 Weeks
7-Segment display, SC36-11EWA, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Categorized for luminous intensity
- Mechanically rugged
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of positions | 1 | |
| Character height | 9.14 mm | |
| Colour | red | |
| Light intensity min. | 0.0009 cd | |
| Light intensity typ. | 0.0021 cd | |
| Wavelength | 625 nm | |
| Rated current | 30 mA | |
| Connection | cathode | |
| Assembly | THT | |
| Length | 14 mm | |
| Width | 7.5 mm | |
| Height | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Original Packaging | Bar with 36 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |