SA52-11GWA | Kingbright

7-Segment Display SA52-11GWA

Order No.: 71S1490
EAN: 4099879005953
MPN:
SA52-11GWA
Series: SA52
SA52-11GWA Kingbright Segment Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
366.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.9163 €

7-Segment display, SA52-11GWA, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Excellent character appearance
  • Easy mounting on P.C. boards or sockets
  • Mechanically rugged
  • RoHS compliant

Applications

  • Home and smart appliances
  • Display time and digital combination
  • Industrial and instrumental applications
  • Numeric status
Technical specifications
Filter Property Value
Number of positions 1
Character height 13.2 mm
Colour green
Light intensity min. 0.0056 cd
Light intensity typ. 0.0105 cd
Wavelength 568 nm
Rated current 25 mA
Connection anode
Assembly THT
Length 17.5 mm
Width 12.4 mm
Height 7 mm
Logistics
Property Value
Customs tariff number 85414100
Original Packaging Bar with 40 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes