SA36-11GWA | Kingbright

7-Segment Display SA36-11GWA

Order No.: 71S1458
EAN: 4099879005915
MPN:
SA36-11GWA
Series: SA36
SA36-11GWA Kingbright Segment Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
329.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
360 pcs.
0.9163 €

7-segment displays, type Kingbright SA36../SC36.

Font height: 9.14 mm (0.36 inch). Package dimensions: 14 x 7.5 x 8.5 mm.

Technical attributes (type, emission color, wavelength, luminous intensity (min./typical) at 10 mA, common connection): SA36-11GWA, green, 568 nm, 800/3500 µcd, anode

Technical specifications
Filter Property Value
Number of positions 1
Character height 9.14 mm
Colour green
Light intensity min. 0.0014 cd
Light intensity typ. 0.0035 cd
Wavelength 568 nm
Rated current 25 mA
Connection anode
Assembly THT
Length 14 mm
Width 7.5 mm
Height 8.5 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85414100
Original Packaging Bar with 36 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes