SA23-11SURKWA | Kingbright

7-SEGMENT SA23-11SURKWA

Order No.: 72S6408
MPN:
SA23-11SURKWA
SA23-11SURKWA Kingbright Segment Displays
Image may differ
Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
126.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
12.6973 €
Single Digit Numeric Display
Technical specifications
Filter Property Value
Number of positions 1
Character height 56.9 mm
Colour red
Light intensity min. 0.255 cd
Light intensity typ. 0.44 cd
Wavelength 645 nm
Assembly THT
Length 70 mm
Width 48 mm
Height 12 mm
Logistics
Property Value
Original Packaging Bar with 10 pieces
Customs tariff number 85414100
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes