SA10-21EWA | Kingbright

7-Segment Display SA10-21EWA

Order No.: 71S1440
MPN:
SA10-21EWA
SA10-21EWA Kingbright Segment Displays
Image may differ
Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
58.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
5.8072 €

7-segment displays, type Kingbright SA10../SC10.

Font height: 25.4 mm (1.0 inch). Package dimensions: 34 x 24 x 8.5 mm.

Technical attributes (type, emission color, wavelength, luminous intensity (min./typical) at 10 mA, common connection): SA10-21EWA, red, 625 nm, 3000/16000 µcd, anode

Logistics
Property Value
Original Packaging Bar with 20 pieces
Customs tariff number 85414100
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes