SA08-11GWA | Kingbright

7-Segment Display SA08-11GWA

Order No.: 71S1434
EAN: 4099879005892
MPN:
SA08-11GWA
Series: SA08
SA08-11GWA Kingbright Segment Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
229.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
180 pcs.
1.2733 €

7-Segment display, SA08-11GWA, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low current operation
  • Excellent character appearance
  • Easy mounting on P.C. boards or sockets
  • Categorized for luminous intensity
  • Mechanically rugged
  • RoHS compliant

Applications

  • Home and smart appliances
  • Display time and digital combination
  • Industrial and instrumental applications
  • Numeric status
Technical specifications
Filter Property Value
Number of positions 1
Character height 20.32 mm
Colour green
Light intensity min. 0.0056 cd
Light intensity typ. 0.013 cd
Wavelength 568 nm
Rated current 25 mA
Connection anode
Assembly THT
Length 27.7 mm
Width 20 mm
Height 8.4 mm
Logistics
Property Value
Customs tariff number 85414100
Original Packaging Bar with 18 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes