SA08-11EWA | Kingbright

7-Segment Display SA08-11EWA

Order No.: 71S1432
EAN: 4099879005885
MPN:
SA08-11EWA
Series: SA08
SA08-11EWA Kingbright Segment Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
229.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
180 pcs.
1.2733 €

7-Segment display, SA08-11EWA, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low current operation
  • Excellent character appearance
  • Easy mounting on P.C. boards or sockets
  • Categorized for luminous intensity
  • Mechanically rugged
  • RoHS compliant

Applications

  • Home and smart appliances
  • Display time and digital combination
  • Industrial and instrumental applications
  • Numeric status
Technical specifications
Filter Property Value
Number of positions 1
Character height 20.32 mm
Colour red
Light intensity min. 0.0036 cd
Light intensity typ. 0.008 cd
Wavelength 625 nm
Rated current 30 mA
Connection anode
Assembly THT
Length 27.7 mm
Width 20 mm
Height 8.4 mm
Logistics
Property Value
Customs tariff number 85414100
Original Packaging Bar with 18 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes