PDA54-11GWA | Kingbright

Alphanumerical LED display, 0.0014 cd, 0.0036 cd

Order No.: 71S1070
EAN: 4099879005878
MPN:
PDA54-11GWA
PDA54-11GWA Kingbright Segment Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Available: 33 pcs.
Total Price:
1.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8207 €

14-Segment display, PDA54-11GWA, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low current operation
  • Excellent character appearance
  • Easy mounting on P.C. boards or sockets
  • Categorized for luminous intensity
  • Mechanically rugged
  • RoHS compliant

Applications

  • Home and smart appliances
  • Display time and digital combination
  • Industrial and instrumental applications
  • Numeric status
Technical specifications
Filter Property Value
Number of positions 2
Character height 13.8 mm
Colour green
Light intensity min. 0.0019 cd
Light intensity typ. 0.008 cd
Wavelength 565 nm
Rated current 25 mA
Assembly THT
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bar with 20 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes