KCDC03-105 | Kingbright
7-Segment Display KCDC03-105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Standard delivery time from the manufacturer is: On Request
7-Segment display, KCDC03-105, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. Electrostatic discharge and power surge could damage the LEDs.
Features
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of positions | 2 | |
| Character height | 7.62 mm | |
| Colour | red | |
| Light intensity min. | 0.014 cd | |
| Light intensity typ. | 0.027 cd | |
| Wavelength | 630 nm | |
| Rated current | 30 mA | |
| Connection | cathode | |
| Assembly | SMD | |
| Length | 14.8 mm | |
| Width | 10 mm | |
| Height | 3.75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 2A |
| Country of origin | CN |
| Original Packaging | Reel with 300 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |