DC56-11EWA | Kingbright

7-Segment Display DC56-11EWA

Order No.: 70S1976
EAN: 4099879005847
MPN:
DC56-11EWA
Series: DC56
DC56-11EWA Kingbright Segment Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
307.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.5351 €

7-Segment display, DC56-11EWA, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low current operation
  • Excellent character appearance
  • Easy mounting on P.C. boards or sockets
  • Mechanically rugged
  • RoHS compliant

Applications

  • Home and smart appliances
  • Display time and digital combination
  • Industrial and instrumental applications
  • Numeric status
Technical specifications
Filter Property Value
Number of positions 2
Character height 14.22 mm
Colour red
Light intensity min. 0.0036 cd
Light intensity typ. 0.008 cd
Wavelength 625 nm
Rated current 30 mA
Connection cathode
Assembly THT
Length 25 mm
Width 19.05 mm
Height 8 mm
Logistics
Property Value
Customs tariff number 85414100
Original Packaging Bar with 20 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes