DA56-11EWA | Kingbright
7-Segment Display DA56-11EWA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: On Request
7-Segment display, DA56-11EWA, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of positions | 2 | |
| Character height | 14.22 mm | |
| Colour | red | |
| Light intensity min. | 0.0036 cd | |
| Light intensity typ. | 0.008 cd | |
| Wavelength | 625 nm | |
| Rated current | 30 mA | |
| Connection | anode | |
| Assembly | THT | |
| Length | 25 mm | |
| Width | 19.05 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |