BC56-12EWA | Kingbright
7-Segment Display BC56-12EWA
Order No.: 70S1944
MPN:
BC56-12EWA
Unit Price (€ / pc.)
7.0091 € *
Standard delivery time from the manufacturer is: 1 Week
7-segment displays, 3-digit, type Kingbright BA56../BC56.
Font height: 14.22 mm (0.56 inch). Package dimensions: 37.6 x 19 x 8.1 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (min./typical) at 10 mA, common connection): BC56–12EWA, red, 625 nm, 3000/16000 µcd, cathode
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |