BA56-11SURKWA | Kingbright
7-Segment Display BA56-11SURKWA
Order No.: 72S3015
MPN:
BA56-11SURKWA
Unit Price (€ / pc.)
5.6525 € *
Standard delivery time from the manufacturer is: 1 Week
Three Digit Numeric Display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of positions | 3 | |
| Character height | 14.2 mm | |
| Colour | red | |
| Light intensity min. | 0.031 cd | |
| Light intensity typ. | 73 cd | |
| Wavelength | 645 nm | |
| Assembly | THT | |
| Length | 37.61 mm | |
| Width | 19 mm | |
| Height | 8.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 13 pieces |
| Customs tariff number | 85414100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |