L-93DP3C | Kingbright

LED L-93DP3C

Order No.: 72S6191
EAN: 4099879009098
MPN:
L-93DP3C
Series: L-93
L-93DP3C Kingbright Phototransistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
145.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1452 €

LED, L-93DP3C, Kingbright

FEATURES

  • Mechanically and spectrally matched to infrared emitting LED lamp.
  • Water clear lens.
Technical specifications
Filter Property Value
Assembly THT
Voltage 30 V
Wavelength 940 nm
Power loss 100 mW
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes