KP-1608P1C | Kingbright
SMD-LED KP-1608P1C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: 3 Weeks
LED, KP-1608P1C, Kingbright
FEATURES
- Low power consumption.
- Wide viewing angle.
- Ideal for backlight and indicator.
- RoHS compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Voltage | 30 V | |
| Wavelength | 940 nm | |
| Power loss | 100 mW | |
| Enclosure | SMD 0603 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |