KP-1608P1BT | Kingbright

SMD-LED KP-1608P1BT

Order No.: 72S4042
EAN: 4099879009036
MPN:
KP-1608P1BT
Series: KP-1608
KP-1608P1BT Kingbright Phototransistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
233.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1166 €

LED, KP-1608P1BT, Kingbright

FEATURES

  • Low power consumption.
  • Wide viewing angle.
  • Ideal for backlight and indicator.
  • RoHS compliant.
Technical specifications
Filter Property Value
Assembly SMD
Voltage 30 V
Wavelength 940 nm
Power loss 100 mW
Enclosure SMD 0603
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Original Packaging Reel with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes