KB-B100SURKW | Kingbright

LIGHT BAR KB-B100SURKW

Order No.: 72S3599
EAN: 4099879006486
MPN:
KB-B100SURKW
Series: KB-B100
KB-B100SURKW Kingbright Light Bars
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
204.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.0234 €

LED Light bar, KB-B100SURKW, Kingbright

The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. Electrostatic discharge and power surge could damage the LEDs.

Features

  • Uniform light emitting area
  • Low current operation
  • Easily mounted on P.C. boards or industry standard sockets
  • Flush mountable
  • Excellent on/off contrast
  • Can be used with panels and legend mounts
  • RoHS compliant

Applications

  • Home and smart appliances
  • Display time and digital combination
  • Industrial and instrumental applications
  • Numeric status
Technical specifications
Filter Property Value
Light intensity min. 0.07 cd
Light intensity typ. 0.305 cd
Wavelength 630 nm
Lens white-diffuse
Colour red
Rated current 30 mA
Assembly THT
Length 20.04 mm
Width 4.86 mm
Height 6.12 mm
Logistics
Property Value
Customs tariff number 85414100
Original Packaging Bar with 50 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes