KB-2855SGW | Kingbright

LED Array Modul green 568nm 79500 ucd KB-2855SGW

Order No.: 66S9084
EAN: 4099879006288
MPN:
KB-2855SGW
Series: KB-2855
KB-2855SGW Kingbright Light Bars
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
318.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.5946 €

LED Light bar, KB-2855SGW, Kingbright

The super bright green source color device is made with gallium phosphide green light emitting diode.

Features

  • Uniform light emitting area
  • Easily mounted on P.C. boards or industry standard sockets
  • Flush mountable
  • Excellent on/off contrast
  • Can be used with panels and legend mounts
  • RoHS compliant
Technical specifications
Filter Property Value
Version with frame
Light intensity min. 0.018 cd
Light intensity typ. 0.0795 cd
Wavelength 568 nm
Lens white-diffuse
Colour green
Rated current 25 mA
Assembly THT
Length 9.94 mm
Width 9.94 mm
Height 6.12 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes