KB-2755SYKW | Kingbright

LIGHT-BAR KB-2755SYKW

Order No.: 72S3521
EAN: 4099879006455
MPN:
KB-2755SYKW
Series: KB-2755
KB-2755SYKW Kingbright Light Bars
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
204.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.0234 €

LED Light bar, KB-2755SYKW, Kingbright

The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. Electrostatic discharge and power surge could damage the LEDs.

Features

  • Uniform light emitting area
  • Easily mounted on P.C. boards or industry standard sockets
  • Flush mountable
  • Excellent on/off contrast
  • Can be used with panels and legend mounts
  • RoHS compliant

Applications

  • Home and smart appliances
  • Display time and digital combination
  • Industrial and instrumental applications
  • Numeric status
Technical specifications
Filter Property Value
Light intensity min. 0.4 cd
Light intensity typ. 0.65 cd
Wavelength 590 nm
Lens white-diffuse
Colour yellow
Rated current 30 mA
Assembly THT
Length 9.94 mm
Width 9.94 mm
Height 6.12 mm
Logistics
Property Value
Original Packaging Bar with 50 pieces
Customs tariff number 85414100
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes