KB-2655EW | Kingbright
LED light bar, single color, red, 627 nmKB2655EW
Order No.: 70S0018
MPN:
KB-2655EW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: On Request
The highly efficient red light sources are made from gallium arsenide phosphide on gallium phosphide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with frame | |
| Wavelength | 627 nm | |
| Lens | white-diffuse | |
| Colour | red | |
| Assembly | THT | |
| Length | 9.4 mm | |
| Width | 9.4 mm | |
| Height | 6.12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |