KB-2550CGKD | Kingbright

LIGHT-BAR KB-2550CGKD

Order No.: 72S3504
EAN: 4099879006424
MPN:
KB-2550CGKD
Series: KB-2550
KB-2550CGKD Kingbright Light Bars
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
571.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.1424 €

LED Light bar, KB-2550CGKD, Kingbright

The green source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Uniform light emitting area
  • Low current operation
  • Easily mounted on P.C. boards or industry standard sockets
  • Flush mountable
  • Excellent on/off contrast
  • Can be used with panels and legend mounts
  • Categorized for luminous intensity
  • RoHS compliant
Technical specifications
Filter Property Value
Light intensity min. 0.055 cd
Light intensity typ. 0.11 cd
Wavelength 570 nm
Lens green-diffuse
Colour green
Rated current 30 mA
Assembly THT
Length 20.04 mm
Width 4.86 mm
Height 6.1 mm
Logistics
Property Value
Original Packaging Bar with 50 pieces
Customs tariff number 85414100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes