KB-2450YW | Kingbright
8fach-LED bar yellow 588nm 44mcd KB-2450YW
Order No.: 66S9066
MPN:
KB-2450YW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 10 Weeks
Light bars, type Kingbright KB-2350EW/2450YW.
With frame and one light segment; Light area: 19.05 x 3.81 mm. Package: 9.94 x 4.86 x 6.1 mm.
Technical attributes (type, emission color, wavelength, lens, luminous intensity (min./max.) at 20 mA): KB–2450YW, yellow, 588 nm, diffuse white, 10/50 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with frame | |
| Light intensity min. | 0.015 cd | |
| Light intensity typ. | 0.038 cd | |
| Lens | white-diffuse | |
| Colour | yellow | |
| Length | 19.05 mm | |
| Width | 3.81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |