KB-2450YD | Kingbright
LIGHT-BAR KB-2450YD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: On Request
LED Light bar, KB-2450YD, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Uniform light emitting area
- Low current operation
- Easily mounted on P.C. boards or industry standard sockets
- Flush mountable
- Excellent on/off contrast
- Can be used with panels and legend mounts
- Mechanically rugged
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Light intensity min. | 0.007 cd | |
| Light intensity typ. | 0.037834 cd | |
| Wavelength | 588 nm | |
| Lens | yellow-diffuse | |
| Colour | yellow | |
| Rated current | 30 mA | |
| Assembly | THT | |
| Length | 20.04 mm | |
| Width | 4.86 mm | |
| Height | 6.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |