KB-2400YW | Kingbright
LED backlight KB-2400YW
Order No.: 66S9065
MPN:
KB-2400YW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: On Request
FEATURES
Uniform light emitting area
Low current operation
Easily mounted on P.C. boards
Flush mountable
Can be used with panels and legend mounts
Uniform light emitting area
Low current operation
Easily mounted on P.C. boards
Flush mountable
Can be used with panels and legend mounts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with frame | |
| Light intensity min. | 0.012 cd | |
| Light intensity typ. | 24 cd | |
| Wavelength | 590 nm | |
| Lens | white-diffuse | |
| Colour | yellow | |
| Length | 9.94 mm | |
| Width | 4.86 mm | |
| Height | 6.12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412100 |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |