KB-2350EW | Kingbright
LED-Light bar red 627nm 50mcd 30mA KB-2350EW
Order No.: 66S9064
MPN:
KB-2350EW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 10 Weeks
Light bars, type Kingbright KB-2350EW/2450YW.
With frame and one light segment; Light area: 19.05 x 3.81 mm. Package: 9.94 x 4.86 x 6.1 mm.
Technical attributes (type, emission color, wavelength, lens, luminous intensity (min./max.) at 20 mA): KB–2350EW, red, 625 nm, diffuse white, 10/50 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with frame | |
| Light intensity min. | 0.01 cd | |
| Wavelength | 625 nm | |
| Lens | white-diffuse | |
| Colour | red | |
| Assembly | THT | |
| Length | 20.04 mm | |
| Width | 4.86 mm | |
| Height | 6.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |