DE/4CGKD | Kingbright

LIGHT BAR DE/4CGKD

Order No.: 72S3278
EAN: 4099879006363
MPN:
DE/4CGKD
Series: DE/4
DE/4CGKD Kingbright Light Bars
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
475.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
1.4399 €

Light bar, DE/4CGKD, Kingbright

The green source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. Electrostatic discharge and power surge could damage the LEDs.

Features

  • Uniform light emitting area
  • Easily mounted on P.C. boards or industry standard sockets
  • Flush mountable
  • Excellent on/off contrast
  • Can be used with panels and legend mounts
  • Mechanically rugged
  • RoHS compliant

Applications

  • Home and smart appliances
  • Display time and digital combination
  • Industrial and instrumental applications
  • Numeric status
Technical specifications
Filter Property Value
Light intensity min. 0.12 cd
Light intensity typ. 0.22 cd
Wavelength 570 nm
Lens green-diffuse
Colour green
Rated current 30 mA
Assembly THT
Length 15 mm
Width 15 mm
Height 11.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Bar with 33 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes